3270091 | Phoenix Contact
Disconnect terminal, push-in connection, 0.14-4.0 mm², 3 pole, 20 A, 6 kV, gray, 3270091
Unit Price (€ / pc.)
3.0226 € *
Available: 0 pcs.
Available in 10 days: 989 pcs.
Leadtime: 2 Weeks **
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.7727 €
50 pcs.
2.5228 €
100 pcs.
2.2729 €
*incl. VAT plus shipping costs
**Subject to prior sale
Disconnect terminal block, 3270091, Phoenix Contact
Disconnect terminal block, The max. load current must not be exceeded by the total current of all connected conductors. Current and voltage are determined by the plug used., rated voltage: 400 V, nominal current: 20 A, 1 level, connection method: Push-in connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting: NS 35/7,5, NS 35/15, color: gray.
Features
- The compact design enables wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
Technical specifications
Version | Trennklemme | |
Number of terminals | 3 | |
Pin number | 3-polig | |
Cable cross-section | 0,14-4,0 mm² | |
AWG cross-section | AWG 26 bis 12 | |
Rated surge voltage | 6 kV | |
Rated current | 20 A | |
Rated Voltage | 400 V | |
Degree of soiling | 3 | |
Length | 67.8 mm | |
Width | 5.2 mm | |
Height | 36.5 mm | |
Connection | Push-in-Anschluss | |
Colour | grau |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |