3270111 | Phoenix Contact
Through terminal block, push-in connection, 0.14-4.0 mm², 2 pole, 24 A, 6 kV, blue, 3270111
Unit Price (€ / pc.)
1.8564 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
10 pcs.
1.7017 €
50 pcs.
1.5470 €
100 pcs.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal block, 3270111, Phoenix Contact
Feed-through terminal block, rated voltage: 400 V, nominal current: 24 A, connection method: Push-in connection, 1 level, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.
Features
- The compact design enables wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
Technical specifications
Connection | push-in connection | |
Number of terminals | 2 | |
Version | through terminal block | |
AWG cross-section | AWG 26 to 12 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 5.2 mm | |
Colour | blue | |
Height | 36.5 mm | |
Length | 67.8 mm | |
Cable cross-section | 0.14-4.0 mm² | |
Rated current | 24 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |