3270117 | Phoenix Contact
Shunting distributor, push-in connection, 0.14-2.5 mm², 2 pole, 10 A, 6 kV, gray, 3270117
Unit Price (€ / pc.)
11.7453 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
11.75 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7453 €
10 pcs.
10.8052 €
50 pcs.
9.8294 €
100 pcs.
8.8536 €
*incl. VAT plus shipping costs
**Subject to prior sale
Marshalling panel, 3270117, Phoenix Contact
Marshalling panel, rated voltage: 250 V, nominal current: 10 A, connection method: Push-in connection, 1st, 2nd, 3rd and 4th level, Rated cross section: 1.5 mm², cross section: 0.14 mm² - 2.5 mm², mounting: NS 35/7,5, NS 35/15, color: gray, color of connection elements: gray.
Features
- High contact quality thanks to push-in technology as a replacement for Wire-Wrap, TERMI-POINT
- Individual color assignment of cable and terminal point to ensure error-free, safe operation
- Tool-free wiring in a confined space thanks to compact size
- The 2.3 mm test connection enables testing between the conductors with test pins commonly used in the industry
Technical specifications
Version | Rangierverteiler | |
Number of terminals | 16 | |
Pin number | 2-polig | |
Cable cross-section | 0,14-2,5 mm² | |
AWG cross-section | AWG 26 bis 14 | |
Rated surge voltage | 6 kV | |
Rated current | 10 A | |
Rated Voltage | 250 V | |
Degree of soiling | 3 | |
Length | 64 mm | |
Width | 8.3 mm | |
Height | 55.5 mm | |
Connection | Push-in-Anschluss | |
Colour | grau |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |