3270119 | Phoenix Contact
Shunting distributor, push-in connection, 0.14-2.5 mm², 2 pole, 10 A, 6 kV, blue, 3270119
Unit Price (€ / pc.)
11.2931 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
11.29 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2931 €
10 pcs.
10.3887 €
50 pcs.
9.4486 €
100 pcs.
8.5085 €
*incl. VAT plus shipping costs
**Subject to prior sale
Marshalling panel, 3270119, Phoenix Contact
Marshalling panel, rated voltage: 250 V, nominal current: 10 A, connection method: Push-in connection, 1st, 2nd, 3rd and 4th level, Rated cross section: 1.5 mm², cross section: 0.14 mm² - 2.5 mm², mounting: NS 35/7,5, NS 35/15, color: blue, color of connection elements: white.
Features
- Blue version for using in intrinsically safe circuits in potentially explosive areas (type of protection Ex i)
- High contact quality thanks to push-in technology as a replacement for Wire-Wrap, TERMI-POINT
- Individual color assignment of cable and terminal point to ensure error-free, safe operation
- Tool-free wiring in a confined space thanks to compact size
- The 2.3 mm test connection enables testing between the conductors with test pins commonly used in the industry
Technical specifications
Anschluss | Push-in-Anschluss | |
Anzahl der Klemmstellen | 16 | |
Ausführung | Rangierverteiler | |
AWG-Leiterquerschnitt | AWG 26 bis 14 | |
Bemessungsspannung | 250 V | |
Bemessungsstoßspannung | 6 kV | |
Breite | 8.3 mm | |
Farbe | blau | |
Höhe | 55.5 mm | |
Länge | 64 mm | |
Leiterquerschnitt | 0,14-2,5 mm² | |
Nennstrom | 10 A | |
Polzahl | 2-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |