3270122 | Phoenix Contact

Shunting distributor, push-in connection, 0.14-2.5 mm², 2 pole, 10 A, 6 kV, gray, 3270122

Order No.: 60P3562
EAN: 4055626435183
MPN:
3270122
PTRV 4 /GN
Series: PTRV
3270122 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
11.2931 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.29 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2931 €
10 pcs.
10.3887 €
50 pcs.
9.4486 €
100 pcs.
8.5085 €
*incl. VAT plus shipping costs
**Subject to prior sale

Marshalling panel, 3270122, Phoenix Contact

Marshalling panel, rated voltage: 250 V, nominal current: 10 A, connection method: Push-in connection, 1st, 2nd, 3rd and 4th level, Rated cross section: 1.5 mm², cross section: 0.14 mm²  -  2.5 mm², mounting: NS 35/7,5, NS 35/15, color: gray, color of connection elements: green.

Features

  • High contact quality thanks to push-in technology as a replacement for Wire-Wrap, TERMI-POINT
  • Individual color assignment of cable and terminal point to ensure error-free, safe operation
  • Tool-free wiring in a confined space thanks to compact size
  • The 2.3 mm test connection enables testing between the conductors with test pins commonly used in the industry
Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 16
Ausführung Rangierverteiler
AWG-Leiterquerschnitt AWG 26 bis 14
Bemessungsspannung 250 V
Bemessungsstoßspannung 6 kV
Breite 8.3 mm
Farbe grau
Höhe 55.5 mm
Länge 64 mm
Leiterquerschnitt 0,14-2,5 mm²
Nennstrom 10 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes