3270130 | Phoenix Contact

Potential distributor, push-in connection, 0.14-2.5 mm², 2 pole, 17.5 A, 4 kV, black/gray, 3270130

Order No.: 60P3571
EAN: 4046356796156
MPN:
3270130
PTRV 4-FE /YEBK
Series: PTRV
3270130 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
11.7453 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.75 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7453 €
10 pcs.
10.8052 €
50 pcs.
9.8294 €
100 pcs.
8.8536 €
*incl. VAT plus shipping costs
**Subject to prior sale

Potential distributor, 3270130, Phoenix Contact

Potential distributor, rated voltage: 250 V, nominal current: 17.5 A, connection method: Push-in connection, 1st, 2nd, 3rd and 4th level, Rated cross section: 1.5 mm², cross section: 0.14 mm²  -  2.5 mm², mounting: NS 35/7,5, NS 35/15, color: gray, color of connection elements: yellow, black.

Features

  • High contact quality thanks to push-in technology as a replacement for Wire-Wrap, TERMI-POINT
  • Potential distributor for distributing potentials up to 17.5 A
  • Tool-free wiring in a confined space thanks to compact size
  • The 2.3 mm test connection enables testing between the conductors with test pins commonly used in the industry
  • Individual color assignment of cable and terminal point to ensure error-free, safe operation
Technical specifications
Version Potenzialverteiler
Number of terminals 16
Pin number 2-polig
Cable cross-section 0,14-2,5 mm²
AWG cross-section AWG 26 bis 14
Rated surge voltage 4 kV
Rated current 17.5 A
Rated Voltage 250 V
Degree of soiling 3
Length 64 mm
Width 8.3 mm
Height 55.5 mm
Connection Push-in-Anschluss
Colour schwarz/grau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes