3270149 | Phoenix Contact
Potential distributor, push-in connection, 0.14-2.5 mm², 2 pole, 17.5 A, 4 kV, black/gray, 3270149
Unit Price (€ / pc.)
21.7175 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.72 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7175 €
10 pcs.
19.9801 €
50 pcs.
18.3736 €
100 pcs.
16.7195 €
*incl. VAT plus shipping costs
**Subject to prior sale
Potential distributor, 3270149, Phoenix Contact
Potential distributor, rated voltage: 250 V, nominal current: 17.5 A, connection method: Push-in connection, 1st, 2nd, 3rd, 4th, 5th, 6th, 7th and 8th level, Rated cross section: 1.5 mm², cross section: 0.14 mm² - 2.5 mm², mounting: NS 35/7,5, NS 35/15, color: gray, color of connection elements: black, yellow.
Features
- High contact quality thanks to push-in technology as a replacement for Wire-Wrap, TERMI-POINT
- Potential distributor in black-yellow version for marking the functional ground
- Tool-free wiring in a confined space thanks to compact size
- The 2.3 mm test connection enables testing between the conductors with test pins commonly used in the industry
- Individual color assignment of cable and terminal point to ensure error-free, safe operation
Technical specifications
Anschluss | Push-in-Anschluss | |
Ausführung | Potenzialverteiler | |
AWG-Leiterquerschnitt | AWG 26 bis 14 | |
Bemessungsspannung | 250 V | |
Bemessungsstoßspannung | 4 kV | |
Breite | 8.3 mm | |
Farbe | schwarz/grau | |
Höhe | 87.5 mm | |
Länge | 100 mm | |
Leiterquerschnitt | 0,14-2,5 mm² | |
Nennstrom | 17.5 A | |
Polzahl | 2-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |