3270220 | Phoenix Contact

Potential distributor, push-in connection, 0.14-2.5 mm², 2 pole, 17.5 A, 4 kV, gray, 3270220

Order No.: 60P3599
EAN: 4055626186368
MPN:
3270220
PTRVB 4-FI /RD
Series: PTRV
3270220 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
15.7913 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
15.79 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7913 €
10 pcs.
14.5299 €
50 pcs.
13.2209 €
100 pcs.
11.8881 €
*incl. VAT plus shipping costs
**Subject to prior sale

Potential distributor, 3270220, Phoenix Contact

Potential distributor, with option to supply up to 6 mm², rated voltage: 250 V, nominal current: 17.5 A, connection method: Push-in connection, Rated cross section: 1.5 mm², cross section: 0.14 mm²  - 2.5 mm², Feed-in stage, Rated cross section: 4 mm², cross section: 0.2 mm² - 6 mm², mounting: NS 35/7,5, NS 35/15, color: gray, color of connection elements: red.

Features

  • High contact quality thanks to push-in technology as a replacement for Wire-Wrap, TERMI-POINT
  • Bridgeable potential distributor
  • Tool-free wiring in a confined space thanks to compact size
  • Distributor terminal block in red for 24 V DC power supplies
Technical specifications
Connection Push-in-Anschluss
Version Potenzialverteiler
AWG cross-section AWG 26 bis 14
Rated Voltage 250 V
Rated surge voltage 4 kV
Width 8.3 mm
Colour grau
Height 55.5 mm
Length 64 mm
Cable cross-section 0,14-2,5 mm²
Rated current 17.5 A
Pin number 2-polig
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes