3270222 | Phoenix Contact
Potential distributor, push-in connection, 0.14-2.5 mm², 2 pole, 17.5 A, 4 kV, gray, 3270222
Unit Price (€ / pc.)
15.7913 € *
Available: 0 pcs.
Available in 10 days: 2,077 pcs.
Leadtime: 2 Weeks **
Total Price:
15.79 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7913 €
10 pcs.
14.5299 €
50 pcs.
13.2209 €
100 pcs.
11.8881 €
*incl. VAT plus shipping costs
**Subject to prior sale
Potential distributor, 3270222, Phoenix Contact
Potential distributor, rated voltage: 250 V, nominal current: 17.5 A, connection method: Push-in connection, 1st, 2nd, 3rd and 4th level, Rated cross section: 1.5 mm², cross section: 0.14 mm² - 2.5 mm², mounting: NS 35/7,5, NS 35/15, color: gray, color of connection elements: red.
Features
- High contact quality thanks to push-in technology as a replacement for Wire-Wrap, TERMI-POINT
- Bridgeable potential distributor
- Tool-free wiring in a confined space thanks to compact size
- Distributor terminal block in red for 24 V DC power supplies
Technical specifications
Version | Potenzialverteiler | |
Number of terminals | 16 | |
Pin number | 2-polig | |
Cable cross-section | 0,14-2,5 mm² | |
AWG cross-section | AWG 26 bis 14 | |
Rated surge voltage | 4 kV | |
Rated current | 17.5 A | |
Rated Voltage | 250 V | |
Degree of soiling | 3 | |
Length | 64 mm | |
Width | 8.3 mm | |
Height | 55.5 mm | |
Connection | Push-in-Anschluss | |
Colour | grau |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |