3270230 | Phoenix Contact

Shunting distributor, push-in connection, 0.14-2.5 mm², 2 pole, 8 A, 4 kV, gray, 3270230

Order No.: 60P3584
EAN: 4055626243238
MPN:
3270230
PTRV 8 /VDE 0815
Series: PTRV
3270230 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
17.731 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
17.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.731 €

Marshalling panel, 3270230, Phoenix Contact

Marshalling panel, rated voltage: 250 V, nominal current: 8 A, connection method: Push-in connection, 1st, 2nd, 3rd, 4th, 5th, 6th, 7th and 8th level, Rated cross section: 1.5 mm², cross section: 0.14 mm²  - 2.5 mm², mounting: NS 35/7,5, NS 35/15, color: gray.

Features

  • High contact quality thanks to push-in technology as a replacement for Wire-Wrap, TERMI-POINT
  • Individual color assignment of cable and terminal point to ensure error-free, safe operation
  • Tool-free wiring in a confined space thanks to compact size
  • The 2.3 mm test connection enables testing between the conductors with test pins commonly used in the industry
Technical specifications
Connection Push-in-Anschluss
Version Rangierverteiler
AWG cross-section AWG 26 bis 14
Rated Voltage 250 V
Rated surge voltage 4 kV
Width 8.3 mm
Colour grau
Height 87.5 mm
Length 100 mm
Cable cross-section 0,14-2,5 mm²
Rated current 8 A
Pin number 2-polig
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes