3270231 | Phoenix Contact

Shunting distributor, push-in connection, 0.14-2.5 mm², 2 pole, 8 A, 4 kV, gray, 3270231

Order No.: 60P3580
EAN: 4055626243245
MPN:
3270231
PTRV 8 /RD
Series: PTRV
Phoenix Contact
3270231 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
21.7175 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
21.72 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7175 €
10 pcs.
19.9801 €
50 pcs.
18.3736 €
100 pcs.
16.7195 €
*incl. VAT plus shipping costs
**Subject to prior sale

Marshalling panel, 3270231, Phoenix Contact

Marshalling panel, rated voltage: 250 V, nominal current: 8 A, connection method: Push-in connection, 1st, 2nd, 3rd, 4th, 5th, 6th, 7th and 8th level, Rated cross section: 1.5 mm², cross section: 0.14 mm²  - 2.5 mm², mounting: NS 35/7,5, NS 35/15, color: gray, color of connection elements: red.

Features

  • High contact quality thanks to push-in technology as a replacement for Wire-Wrap, TERMI-POINT
  • Individual color assignment of cable and terminal point to ensure error-free, safe operation
  • Tool-free wiring in a confined space thanks to compact size
  • The 2.3 mm test connection enables testing between the conductors with test pins commonly used in the industry
  • Marshalling terminal with green conductor connection chambers
Technical specifications
Anschluss Push-in-Anschluss
Ausführung Rangierverteiler
AWG-Leiterquerschnitt AWG 26 bis 14
Bemessungsspannung 250 V
Bemessungsstoßspannung 4 kV
Breite 8.3 mm
Farbe grau
Höhe 87.5 mm
Länge 100 mm
Leiterquerschnitt 0,14-2,5 mm²
Nennstrom 8 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes