3270313 | Phoenix Contact

Shunting honeycomb, push-in connection, 0.14-2.5 mm², 32 pole, 17.5 A, 6 kV, gray, 3270313

Order No.: 60P3412
EAN: 4055626046785
MPN:
3270313
PTMC 1,5/32-3 /BU 19Z
Series: PTMC
Phoenix Contact
3270313 Phoenix Contact Series Terminals Image 1
3270313 Phoenix Contact Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
57.5841 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
57.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.5841 €

Marshalling patchboard, 3270313, Phoenix Contact

Marshalling patchboard, Labeled from 1 - 32, rated voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, cross section: 0.14 mm²  - 2.5 mm², mounting: Wall mounting, 19" rack, color: gray, color of connection elements: blue.

Features

  • Blue version for using in intrinsically safe circuits in potentially explosive areas (type of protection Ex i)
  • High contact quality thanks to push-in technology as a replacement for Wire-Wrap, TERMI-POINT
  • Clear representation of actuation and terminal points through vertical conductor routing
  • Tool-free wiring in a confined space thanks to compact size
  • For mounting in 19" racks
Technical specifications
Connection push-in connection
Number of terminals 6
Version shunting honeycomb
AWG cross-section AWG 26 to 14
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 44 mm
Colour gray
Height 30 mm
Length 111 mm
Cable cross-section 0.14-2.5 mm²
Rated current 17.5 A
Pin number 32 pole
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes