3270325 | Phoenix Contact

Shunting honeycomb, push-in connection, 0.14-2.5 mm², 80 pole, 17.5 A, 6 kV, gray, 3270325

Order No.: 60P3427
EAN: 4055626046822
MPN:
3270325
PTMC 1,5/80-3 19Z
Series: PTMC
3270325 Phoenix Contact Series Terminals Image 1
3270325 Phoenix Contact Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
141.1935 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
141.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
141.1935 €

Marshalling patchboard, 3270325, Phoenix Contact

Marshalling patchboard, Labeled from 1 - 80, rated voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, cross section: 0.14 mm²  - 2.5 mm², mounting: Wall mounting, 19" rack, color: gray, color of connection elements: gray/white.

Features

  • High contact quality thanks to push-in technology as a replacement for Wire-Wrap, TERMI-POINT
  • Clear representation of actuation and terminal points through vertical conductor routing
  • Tool-free wiring in a confined space thanks to compact size
  • For mounting in 19" racks
Technical specifications
Version Rangierwabe
Number of terminals 6
Pin number 80-polig
Cable cross-section 0,14-2,5 mm²
AWG cross-section AWG 26 bis 14
Rated surge voltage 6 kV
Rated current 17.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 111 mm
Width 110 mm
Height 30 mm
Connection Push-in-Anschluss
Colour grau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes