3270326 | Phoenix Contact

Shunting honeycomb, push-in connection, 0.14-2.5 mm², 80 pole, 17.5 A, 6 kV, gray, 3270326

Order No.: 60P3425
EAN: 4055626058436
MPN:
3270326
PTMC 1,5/80-3 /BU
Series: PTMC
3270326 Phoenix Contact Series Terminals Image 1
3270326 Phoenix Contact Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
136.9928 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
136.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
136.9928 €

Marshalling patchboard, 3270326, Phoenix Contact

Marshalling patchboard, Labeled from 1 - 80, rated voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, cross section: 0.14 mm²  - 2.5 mm², mounting: Wall mounting, color: gray, color of connection elements: blue.

Features

  • Blue version for using in intrinsically safe circuits in potentially explosive areas (type of protection Ex i)
  • High contact quality thanks to push-in technology as a replacement for Wire-Wrap, TERMI-POINT
  • Clear representation of actuation and terminal points through vertical conductor routing
  • Tool-free wiring in a confined space thanks to compact size
  • For mounting in a panel cutout
Technical specifications
Version Rangierwabe
Number of terminals 6
Pin number 80-polig
Cable cross-section 0,14-2,5 mm²
AWG cross-section AWG 26 bis 14
Rated surge voltage 6 kV
Rated current 17.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 102 mm
Width 110 mm
Height 30 mm
Connection Push-in-Anschluss
Colour grau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes