3270390 | Phoenix Contact

Shunting honeycomb, push-in connection, 0.14-2.5 mm², 1 pole, 17.5 A, 4 kV, gray, 3270390

Order No.: 60P3401
EAN: 4055626058474
MPN:
3270390
PTMC 1,5/18
Series: PTMC
Phoenix Contact
3270390 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
22.372 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
22.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.372 €

Marshalling patchboard, 3270390, Phoenix Contact

Marshalling patchboard, rated voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, cross section: 0.14 mm²  - 2.5 mm², mounting: Wall mounting, color: gray, color of connection elements: gray/white.

Features

  • High contact quality thanks to push-in technology as a replacement for Wire-Wrap, TERMI-POINT
  • Clear representation of actuation and terminal points through vertical conductor routing
  • Tool-free wiring in a confined space thanks to compact size
  • For mounting in a panel cutout
Technical specifications
Connection push-in connection
Number of terminals 4
Version shunting honeycomb
AWG cross-section AWG 26 to 14
Rated Voltage 500 V
Rated surge voltage 4 kV
Width 22 mm
Colour gray
Height 30 mm
Length 131 mm
Cable cross-section 0.14-2.5 mm²
Rated current 17.5 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes