3270395 | Phoenix Contact
Shunting honeycomb, push-in connection, 0.14-2.5 mm², 32 pole, 17.5 A, 6 kV, gray, 3270395
Unit Price (€ / pc.)
49.2184 € *
Available: 0 pcs.
Leadtime: On Request **
Marshalling patchboard, 3270395, Phoenix Contact
Marshalling patchboard, Labeled from 1 - 32, rated voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, cross section: 0.14 mm² - 2.5 mm², mounting: Wall mounting, 19" rack, color: gray.
Features
- High contact quality thanks to push-in technology as a replacement for Wire-Wrap, TERMI-POINT
- Clear representation of actuation and terminal points through vertical conductor routing
- Tool-free wiring in a confined space thanks to compact size
- For mounting in 19" racks
Technical specifications
Connection | push-in connection | |
Number of terminals | 4 | |
Version | shunting honeycomb | |
AWG cross-section | AWG 26 to 14 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 34.4 mm | |
Colour | gray | |
Height | 30 mm | |
Length | 111 mm | |
Cable cross-section | 0.14-2.5 mm² | |
Rated current | 17.5 A | |
Pin number | 32 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |