3270430 | Phoenix Contact

Shunting honeycomb, push-in connection, 0.14-2.5 mm², 1 pole, 17.5 A, 6 kV, gray, 3270430

Order No.: 60P3430
EAN: 4055626114149
MPN:
3270430
PTMC 1,5-2 /BU
Series: PTMC
3270430 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
2.7846 € *
Available: 0 pcs.
Available in 10 days: 1,054 pcs.
Leadtime: 2 Weeks **
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
10 pcs.
2.5585 €
50 pcs.
2.3324 €
100 pcs.
2.0944 €
*incl. VAT plus shipping costs
**Subject to prior sale

Marshalling patchboard, 3270430, Phoenix Contact

Marshalling patchboard, rated voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, cross section: 0.14 mm²  - 2.5 mm², mounting: for snapping onto a DIN rail adapter, for snapping onto a cover flange, color: gray, color of connection elements: blue.

Features

  • High contact quality thanks to push-in technology as a replacement for Wire-Wrap, TERMI-POINT
  • Individual color assignment of cable and terminal point to ensure error-free, safe operation
  • Tool-free wiring in a confined space thanks to compact size
  • Suitable for DIN rail mounting and panel cutouts with corresponding accessories
Technical specifications
Version Rangierwabe
Number of terminals 4
Pin number 1-polig
Cable cross-section 0,14-2,5 mm²
AWG cross-section AWG 26 bis 14
Rated surge voltage 6 kV
Rated current 17.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 8.6 mm
Width 11 mm
Height 30 mm
Connection Push-in-Anschluss
Colour grau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes