3270438 | Phoenix Contact

Shunting honeycomb, push-in connection, 0.14-2.5 mm², 1 pole, 17.5 A, 6 kV, gray, 3270438

Order No.: 60P3434
EAN: 4055626114583
MPN:
3270438
PTMC 1,5-2 /PK
Series: PTMC
Phoenix Contact
3270438 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
2.6775 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
10 pcs.
2.4633 €
50 pcs.
2.2372 €
100 pcs.
2.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale

Marshalling patchboard, 3270438, Phoenix Contact

Marshalling patchboard, rated voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, cross section: 0.14 mm²  - 2.5 mm², mounting: for snapping onto a DIN rail adapter, for snapping onto a cover flange, color: gray, color of connection elements: pink.

Features

  • High contact quality thanks to push-in technology as a replacement for Wire-Wrap, TERMI-POINT
  • Individual color assignment of cable and terminal point to ensure error-free, safe operation
  • Tool-free wiring in a confined space thanks to compact size
  • Suitable for DIN rail mounting and panel cutouts with corresponding accessories
Technical specifications
Connection push-in connection
Number of terminals 4
Version shunting honeycomb
AWG cross-section AWG 26 to 14
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 11 mm
Colour gray
Height 30 mm
Length 8.6 mm
Cable cross-section 0.14-2.5 mm²
Rated current 17.5 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes