3273112 | Phoenix Contact

Distribution block, push-in connection, 0.14-4.0 mm², 19 pole, 24 A, 8 kV, blue, 3273112

Order No.: 60P3109
EAN: 4055626391144
MPN:
3273112
PTFIX 6/18X2,5-NS35 BU
Series: PTFIX
Phoenix Contact
3273112 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
13.8159 € *
Available: 0 pcs.
Available in 10 days: 1,013 pcs.
Leadtime: 1 Week **
Total Price:
13.82 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8159 €
10 pcs.
12.4236 €
100 pcs.
10.5791 €
*incl. VAT plus shipping costs
**Subject to prior sale

Distribution block, 3273112, Phoenix Contact

Distribution block, the block can be bridged with one another via the conductor shaft, for corresponding plug-in bridges, see accessories, Block with vertical alignment and integrated supply, rated voltage: 690 V, nominal current: 24 A, connection method: Push-in connection, Load contact, cross section: 0.14 mm²  - 4 mm², Push-in connection, Line contact, Rated cross section: 6 mm², cross section: 0.5 mm²  - 10 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.

Features

  • Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
  • Clear wiring, thanks to eleven different color variants
  • Time savings of up to 80%, thanks to ready-to-mount blocks without manual bridging
  • Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
  • Space savings of up to 50% on the DIN rail, thanks to transverse mounting
Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 2
Ausführung Verteilerblock
AWG-Leiterquerschnitt AWG 26 bis 12
Bemessungsspannung 500 V
Bemessungsstoßspannung 8 kV
Breite 59 mm
Farbe blau
Höhe 28.7 mm
Länge 28.6 mm
Leiterquerschnitt 0,14-4,0 mm²
Nennstrom 24 A
Polzahl 19-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes