3273176 | Phoenix Contact

Distribution block, push-in connection, 0.14-4.0 mm², 18 pole, 24 A, 8 kV, gray, 3273176

Order No.: 60P2954
EAN: 4055626391496
MPN:
3273176
PTFIX 18X2,5-NS35A GY
Series: PTFIX
3273176 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
13.1138 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
13.11 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1138 €
10 pcs.
11.8167 €
100 pcs.
10.0436 €
*incl. VAT plus shipping costs
**Subject to prior sale

Distribution block, 3273176, Phoenix Contact

Distribution block, the block can be bridged with one another via the conductor shaft, for corresponding plug-in bridges, see accessories, Block with horizontal alignment, rated voltage: 690 V, nominal current: 24 A, connection method: Push-in connection, cross section: 0.14 mm²  -  4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
  • Clear wiring, thanks to eleven different color variants
  • Time savings of up to 80%, thanks to ready-to-mount blocks without manual bridging
  • Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
  • Space savings of up to 50% on the DIN rail, thanks to transverse mounting
Technical specifications
Connection Push-in-Anschluss
Number of terminals 2
Version Verteilerblock
AWG cross-section AWG 26 bis 12
Rated Voltage 500 V
Rated surge voltage 8 kV
Width 46.9 mm
Colour grau
Height 29.2 mm
Length 45.7 mm
Cable cross-section 0,14-4,0 mm²
Rated current 24 A
Pin number 18-polig
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes