3273192 | Phoenix Contact

Distribution block, push-in connection, 0.14-4.0 mm², 18 pole, 24 A, 8 kV, purple, 3273192

Order No.: 60P2958
EAN: 4055626391571
MPN:
3273192
PTFIX 18X2,5-NS35A VT
Series: PTFIX
3273192 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
13.9230 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.92 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9230 €
10 pcs.
12.5188 €
100 pcs.
10.6386 €
*incl. VAT plus shipping costs
**Subject to prior sale

Distribution block, 3273192, Phoenix Contact

Distribution block, the block can be bridged with one another via the conductor shaft, for corresponding plug-in bridges, see accessories, Block with horizontal alignment, rated voltage: 690 V, nominal current: 24 A, connection method: Push-in connection, cross section: 0.14 mm²  -  4 mm², mounting type: NS 35/7,5, NS 35/15, color: violet.

Features

  • Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
  • Clear wiring, thanks to eleven different color variants
  • Time savings of up to 80%, thanks to ready-to-mount blocks without manual bridging
  • Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
  • Space savings of up to 50% on the DIN rail, thanks to transverse mounting
Technical specifications
Ausführung Verteilerblock
Anzahl der Klemmstellen 2
Polzahl 18-polig
Leiterquerschnitt 0,14-4,0 mm²
AWG-Leiterquerschnitt AWG 26 bis 12
Bemessungsstoßspannung 8 kV
Nennstrom 24 A
Bemessungsspannung 500 V
Verschmutzungsgrad 3
Länge 45.7 mm
Breite 46.9 mm
Höhe 29.2 mm
Anschluss Push-in-Anschluss
Farbe violett
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes