3273268 | Phoenix Contact

Distribution block, push-in connection, 0.14-4.0 mm², 6 pole, 24 A, 6 kV, red, 3273268

Order No.: 60P3234
EAN: 4055626391991
MPN:
3273268
PTFIX 6X2,5 RD
Series: PTFIX
3273268 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
4.0341 € *
Available: 0 pcs.
Available in 10 days: 2,616 pcs.
Leadtime: 1 Week **
Total Price:
4.03 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0341 €
10 pcs.
3.7128 €
50 pcs.
3.3796 €
100 pcs.
3.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale

Distribution block, 3273268, Phoenix Contact

Distribution block, the block can be bridged with one another via the conductor shaft, for corresponding plug-in bridges, see accessories, Basic terminal block, rated voltage: 450 V, nominal current: 24 A, connection method: Push-in connection, cross section: 0.14 mm²  - 4 mm², mounting type: for snapping onto a DIN rail adapter, Direct mounting with flange, Free-hanging, color: red.

Features

  • Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
  • Clear wiring, thanks to eleven different color variants
  • Time savings of up to 80%, thanks to ready-to-mount blocks without manual bridging
  • Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
  • Space savings of up to 50% on the DIN rail, thanks to transverse mounting
Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 2
Ausführung Verteilerblock
AWG-Leiterquerschnitt AWG 26 bis 12
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 16 mm
Farbe rot
Höhe 21.7 mm
Länge 28.6 mm
Leiterquerschnitt 0,14-4,0 mm²
Nennstrom 24 A
Polzahl 6-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes