3273284 | Phoenix Contact

Distribution block, push-in connection, 0.14-4.0 mm², 6 pole, 24 A, 6 kV, yellow/black, 3273284

Order No.: 60P3238
EAN: 4055626392080
MPN:
3273284
PTFIX 6X2,5-FE
Series: PTFIX
3273284 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
4.2721 € *
Available: 9 pcs.
Available in 10 days: 429 pcs.
Leadtime: 1 Week **
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2721 €
10 pcs.
3.9270 €
50 pcs.
3.5819 €
100 pcs.
3.2249 €
*incl. VAT plus shipping costs
**Subject to prior sale

Distribution block, 3273284, Phoenix Contact

Distribution block, the block can be bridged with one another via the conductor shaft, for corresponding plug-in bridges see accessories, Block with vertical alignment and integrated supply, Nominal voltage: 450 V, Nominal current: 24 A, Connection method: Push-in connection, Cross section: 0.14 mm² - 4 mm², Mounting type: for snapping onto a DIN rail adapter, Direct mounting with flange, Free-hanging, Color: black/yellow

Features

  • Space savings of up to 50 % on the DIN rail, thanks to transverse mounting
  • Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
  • Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
  • Time savings of up to 80 %, thanks to ready-to-mount blocks without manual bridging
  • Clear wiring, thanks to eleven different color variants
Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 2
Ausführung Verteilerblock
AWG-Leiterquerschnitt AWG 26 bis 12
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 16 mm
Farbe gelb/schwarz
Höhe 21.7 mm
Länge 28.6 mm
Leiterquerschnitt 0,14-4,0 mm²
Nennstrom 24 A
Polzahl 6-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes