3273310 | Phoenix Contact

Distribution block, push-in connection, 0.14-4.0 mm², 18 pole, 24 A, 6 kV, blue, 3273310

Order No.: 60P2905
EAN: 4055626392226
MPN:
3273310
PTFIX 18X2,5 BU
Series: PTFIX
3273310 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
12.0666 € *
Available: 0 pcs.
Available in 10 days: 88 pcs.
Leadtime: 2 Weeks **
Total Price:
12.07 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0666 €
10 pcs.
10.8766 €
100 pcs.
9.2463 €
*incl. VAT plus shipping costs
**Subject to prior sale

Distribution block, 3273310, Phoenix Contact

Distribution block, Basic terminal block, The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges, see accessories, nom. voltage: 450 V, nominal current: 24 A, connection method: Push-in connection, number of connections: 18, cross section: 0.14 mm² - 4 mm², AWG: 26 - 12, width: 46.9 mm, height: 21.7 mm, color: blue, mounting type: for snapping onto a DIN rail adapter, Direct mounting with flange, Free-hanging

Features

  • Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
  • Clear wiring, thanks to eleven different color variants
  • Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
  • Space savings of up to 50% on the DIN rail, thanks to transverse mounting
Technical specifications
Version Verteilerblock
Number of terminals 2
Pin number 18-polig
Cable cross-section 0,14-4,0 mm²
AWG cross-section AWG 26 bis 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 28.6 mm
Width 46.9 mm
Height 21.7 mm
Connection Push-in-Anschluss
Colour blau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes