3273347 | Phoenix Contact

Distribution block, push-in connection, 0.14-4.0 mm², 7 pole, 24 A, 6 kV, pink, 3273347

Order No.: 60P3137
EAN: 4055626392424
MPN:
3273347
PTFIX 6/6X2,5 PK
Series: PTFIX
3273347 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
5.6406 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
5.64 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6406 €
10 pcs.
5.1884 €
50 pcs.
4.7124 €
100 pcs.
4.2483 €
*incl. VAT plus shipping costs
**Subject to prior sale

Distribution block, 3273347, Phoenix Contact

Distribution block, the block can be bridged with one another via the conductor shaft, for corresponding plug-in bridges, see accessories, Basic terminal block with supply, rated voltage: 450 V, nominal current: 24 A, connection method: Push-in connection, Load contact, cross section: 0.14 mm²  - 4 mm², Push-in connection, Line contact, Rated cross section: 6 mm², cross section: 0.5 mm²  - 10 mm², mounting type: for snapping onto a DIN rail adapter, Direct mounting with flange, Free-hanging, color: pink.

Features

  • Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
  • Clear wiring, thanks to eleven different color variants
  • Time savings of up to 80%, thanks to ready-to-mount blocks without manual bridging
  • Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
  • Space savings of up to 50% on the DIN rail, thanks to transverse mounting
Technical specifications
Version Verteilerblock
Number of terminals 2
Pin number 7-polig
Cable cross-section 0,14-4,0 mm²
AWG cross-section AWG 26 bis 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 28.6 mm
Width 25.55 mm
Height 21.7 mm
Connection Push-in-Anschluss
Colour pink
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes