3273356 | Phoenix Contact

Distribution block, push-in connection, 0.14-4.0 mm², 13 pole, 24 A, 6 kV, red, 3273356

Order No.: 60P3018
EAN: 4055626392479
MPN:
3273356
PTFIX 6/12X2,5 RD
Series: PTFIX
3273356 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
9.3415 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
9.34 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3415 €
10 pcs.
8.4133 €
100 pcs.
7.1519 €
*incl. VAT plus shipping costs
**Subject to prior sale

Distribution block, 3273356, Phoenix Contact

Distribution block, the block can be bridged with one another via the conductor shaft, for corresponding plug-in bridges, see accessories, Basic terminal block with supply, rated voltage: 450 V, nominal current: 24 A, connection method: Push-in connection, Load contact, cross section: 0.14 mm²  - 4 mm², Push-in connection, Line contact, Rated cross section: 6 mm², cross section: 0.5 mm²  - 10 mm², mounting type: for snapping onto a DIN rail adapter, Direct mounting with flange, Free-hanging, color: red.

Features

  • Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
  • Clear wiring, thanks to eleven different color variants
  • Time savings of up to 80%, thanks to ready-to-mount blocks without manual bridging
  • Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
  • Space savings of up to 50% on the DIN rail, thanks to transverse mounting
Technical specifications
Version Verteilerblock
Number of terminals 2
Pin number 13-polig
Cable cross-section 0,14-4,0 mm²
AWG cross-section AWG 26 bis 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 28.6 mm
Width 41 mm
Height 21.7 mm
Connection Push-in-Anschluss
Colour rot
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes