3273404 | Phoenix Contact
Distribution block, push-in connection, 0.14-4.0 mm², 6 pole, 24 A, 6 kV, brown, 3273404
Unit Price (€ / pc.)
5.6763 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.68 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6763 €
10 pcs.
5.2241 €
50 pcs.
4.7600 €
100 pcs.
4.2840 €
*incl. VAT plus shipping costs
**Subject to prior sale
Distribution block, 3273404, Phoenix Contact
Distribution block, the block can be bridged with one another via the conductor shaft, for corresponding plug-in bridges, see accessories, Basic terminal block, rated voltage: 450 V, nominal current: 24 A, connection method: Push-in connection, cross section: 0.14 mm² - 4 mm², mounting type: adhesive, color: brown.
Features
- Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
- Clear wiring, thanks to eleven different color variants
- Time savings of up to 80%, thanks to ready-to-mount blocks without manual bridging
- Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
- Space savings of up to 50% on the DIN rail, thanks to transverse mounting
Technical specifications
Anschluss | Push-in-Anschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | Verteilerblock | |
AWG-Leiterquerschnitt | AWG 26 bis 12 | |
Bemessungsspannung | 500 V | |
Bemessungsstoßspannung | 6 kV | |
Breite | 16 mm | |
Farbe | braun | |
Höhe | 22.8 mm | |
Länge | 28.6 mm | |
Leiterquerschnitt | 0,14-4,0 mm² | |
Nennstrom | 24 A | |
Polzahl | 6-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |