3273430 | Phoenix Contact
Distribution block, push-in connection, 0.14-4.0 mm², 12 pole, 24 A, 6 kV, black, 3273430
Unit Price (€ / pc.)
9.2344 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
9.23 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2344 €
10 pcs.
8.3062 €
100 pcs.
7.0686 €
*incl. VAT plus shipping costs
**Subject to prior sale
Distribution block, 3273430, Phoenix Contact
Distribution block, the block can be bridged with one another via the conductor shaft, for corresponding plug-in bridges, see accessories, Basic terminal block, rated voltage: 450 V, nominal current: 24 A, connection method: Push-in connection, cross section: 0.14 mm² - 4 mm², mounting type: adhesive, color: black.
Features
- Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
- Clear wiring, thanks to eleven different color variants
- Time savings of up to 80%, thanks to ready-to-mount blocks without manual bridging
- Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
- Space savings of up to 50% on the DIN rail, thanks to transverse mounting
Technical specifications
Connection | push-in connection | |
Number of terminals | 2 | |
Version | distribution block | |
AWG cross-section | AWG 26 to 12 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 31.45 mm | |
Colour | black | |
Height | 22.8 mm | |
Length | 28.6 mm | |
Cable cross-section | 0.14-4.0 mm² | |
Rated current | 24 A | |
Pin number | 12 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |