3273520 | Phoenix Contact

Distribution block, push-in connection, 0.14-4.0 mm², 19 pole, 24 A, 6 kV, purple, 3273520

Order No.: 60P3092
EAN: 4055626393377
MPN:
3273520
PTFIX 6/18X2,5-G VT
Series: PTFIX
3273520 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
15.2320 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.23 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2320 €
10 pcs.
13.7088 €
100 pcs.
11.6501 €
*incl. VAT plus shipping costs
Subject to prior sale

Distribution block, 3273520, Phoenix Contact

Distribution block, the block can be bridged with one another via the conductor shaft, for corresponding plug-in bridges, see accessories, Basic terminal block with supply, rated voltage: 450 V, nominal current: 24 A, connection method: Push-in connection, Load contact, cross section: 0.14 mm² - 4 mm², Push-in connection, Line contact, Rated cross section: 6 mm², cross section: 0.5 mm² - 10 mm², mounting type: adhesive, color: violet.

Features

  • Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
  • Clear wiring, thanks to eleven different color variants
  • Time savings of up to 80%, thanks to ready-to-mount blocks without manual bridging
  • Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
  • Space savings of up to 50% on the DIN rail, thanks to transverse mounting
Technical specifications
Filter Property Value
Version distribution block
Number of terminals 2
Pin number 19 pole
Cable cross-section 0.14-4.0 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 28.6 mm
Width 56.45 mm
Height 22.8 mm
Connection push-in connection
Colour purple
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes