3273576 | Phoenix Contact

Distribution block, push-in connection, 0.2-6.0 mm², 18 pole, 32 A, 6 kV, yellow, 3273576

Order No.: 60P2997
EAN: 4055626646350
MPN:
3273576
PTFIX 18X4-NS35 YE
Series: PTFIX
3273576 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
17.3026 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
17.30 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3026 €
10 pcs.
15.5771 €
100 pcs.
13.2328 €
*incl. VAT plus shipping costs
**Subject to prior sale

Distribution block, 3273576, Phoenix Contact

Distribution block, the block can be bridged with one another via the conductor shaft, for corresponding plug-in bridges, see accessories, Block with vertical alignment, rated voltage: 800 V, nominal current: 32 A, connection method: Push-in connection, cross section: 0.2 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: yellow.

Features

  • Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
  • Clear wiring, thanks to eleven different color variants
  • Time savings of up to 80%, thanks to ready-to-mount blocks without manual bridging
  • Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
  • Space savings of up to 50% on the DIN rail, thanks to transverse mounting
Technical specifications
Ausführung Verteilerblock
Anzahl der Klemmstellen 2
Polzahl 18-polig
Leiterquerschnitt 0,2-6,0 mm²
AWG-Leiterquerschnitt AWG 24 bis 10
Bemessungsstoßspannung 6 kV
Nennstrom 32 A
Bemessungsspannung 630 V
Verschmutzungsgrad 3
Länge 58.1 mm
Breite 28.6 mm
Höhe 21.7 mm
Anschluss Push-in-Anschluss
Farbe gelb
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes