3273586 | Phoenix Contact
Distribution block, push-in connection, 0.2-6.0 mm², 18 pole, 32 A, 6 kV, purple, 3273586
Unit Price (€ / pc.)
17.3026 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
17.30 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3026 €
10 pcs.
15.5771 €
100 pcs.
13.2328 €
*incl. VAT plus shipping costs
**Subject to prior sale
Distribution block, 3273586, Phoenix Contact
Distribution block, the block can be bridged with one another via the conductor shaft, for corresponding plug-in bridges, see accessories, Block with vertical alignment, rated voltage: 800 V, nominal current: 32 A, connection method: Push-in connection, cross section: 0.2 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: violet.
Features
- Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
- Clear wiring, thanks to eleven different color variants
- Time savings of up to 80%, thanks to ready-to-mount blocks without manual bridging
- Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
- Space savings of up to 50% on the DIN rail, thanks to transverse mounting
Technical specifications
Ausführung | Verteilerblock | |
Anzahl der Klemmstellen | 2 | |
Polzahl | 18-polig | |
Leiterquerschnitt | 0,2-6,0 mm² | |
AWG-Leiterquerschnitt | AWG 24 bis 10 | |
Bemessungsstoßspannung | 6 kV | |
Nennstrom | 32 A | |
Bemessungsspannung | 630 V | |
Verschmutzungsgrad | 3 | |
Länge | 58.1 mm | |
Breite | 28.6 mm | |
Höhe | 21.7 mm | |
Anschluss | Push-in-Anschluss | |
Farbe | violett |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |