3273654 | Phoenix Contact

Distribution block, push-in connection, 0.2-6.0 mm², 19 pole, 32 A, 6 kV, orange, 3273654

Order No.: 65P2291
EAN: 4055626667607
MPN:
3273654
PTFIX 10/18X4-NS35 OG
Series: PTFIX
3273654 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
19.0995 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
19.10 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0995 €
10 pcs.
17.1836 €
100 pcs.
14.6013 €
*incl. VAT plus shipping costs
**Subject to prior sale

Distribution block, 3273654, Phoenix Contact

Distribution block, connection method: Push-in connection, Line contact, Rated cross section: 10 mm², cross section: 0.5 mm² - 10 mm², Push-in connection, Load contact, cross section: 0.2 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: orange.

Features

  • Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
  • Clear wiring, thanks to eleven different color variants
  • Time savings of up to 80%, thanks to ready-to-mount blocks without manual bridging
  • Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
  • Space savings of up to 50% on the DIN rail, thanks to transverse mounting
Technical specifications
Version Verteilerblock
Number of terminals 2
Pin number 19-polig
Cable cross-section 0,2-6,0 mm²
AWG cross-section AWG 24 bis 10
Rated surge voltage 6 kV
Rated current 32 A
Rated Voltage 800 V
Degree of soiling 3
Length 58.1 mm
Width 28.6 mm
Height 32.4 mm
Connection Push-in-Anschluss
Colour orange
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes