3273748 | Phoenix Contact

Distribution block, push-in connection, 0.2-6.0 mm², 13 pole, 32 A, 6 kV, blue, 3273748

Order No.: 65P2251
EAN: 4055626667751
MPN:
3273748
PTFIX 10/12X4-NS35A BU
Series: PTFIX
3273748 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
13.0662 € *
Available: 0 pcs.
Available in 10 days: 161 pcs.
Leadtime: 2 Weeks **
Total Price:
13.07 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0662 €
10 pcs.
11.7691 €
100 pcs.
10.0079 €
*incl. VAT plus shipping costs
**Subject to prior sale

Distribution block, 3273748, Phoenix Contact

Distribution block, connection method: Push-in connection, Line contact, Rated cross section: 10 mm², cross section: 0.5 mm²  - 10 mm², Push-in connection, Load contact, cross section: 0.2 mm²   - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.

Features

  • Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
  • Clear wiring, thanks to eleven different color variants
  • Time savings of up to 80%, thanks to ready-to-mount blocks without manual bridging
  • Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
  • Space savings of up to 50% on the DIN rail, thanks to transverse mounting
Technical specifications
Version Verteilerblock
Number of terminals 2
Pin number 13-polig
Cable cross-section 0,2-6,0 mm²
AWG cross-section AWG 24 bis 10
Rated surge voltage 6 kV
Rated current 32 A
Rated Voltage 800 V
Degree of soiling 3
Length 45.7 mm
Width 46.3 mm
Height 30.9 mm
Connection Push-in-Anschluss
Colour blau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes