3273772 | Phoenix Contact

Distribution block, push-in connection, 0.2-6.0 mm², 32 A, 6 kV, red, 3273772

Order No.: 65P2304
EAN: 4055626667881
MPN:
3273772
PTFIX 10/18X4-NS35A RD
Series: PTFIX
3273772 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
18.0047 € *
Available: 0 pcs.
Available in 10 days: 16 pcs.
Leadtime: 2 Weeks **
Total Price:
18.00 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0047 €
10 pcs.
16.2078 €
100 pcs.
13.7802 €
*incl. VAT plus shipping costs
**Subject to prior sale

Distribution block, 3273772, Phoenix Contact

Distribution block, rated voltage: 800 V, nominal current: 32 A, connection method: Push-in connection, Load contact, cross section: 0.2 mm² - 6 mm², Push-in connection, Line contact, Rated cross section: 10 mm², cross section: 0.5 mm² - 10 mm², mounting type: NS 35/7,5, NS 35/15, color: red.

Features

  • Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
  • Clear wiring, thanks to eleven different color variants
  • Time savings of up to 80%, thanks to ready-to-mount blocks without manual bridging
  • Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
  • Space savings of up to 50% on the DIN rail, thanks to transverse mounting
Technical specifications
Connection Push-in-Anschluss
Number of terminals 2
Version Verteilerblock
AWG cross-section AWG 24 bis 10
Rated Voltage 800 V
Rated surge voltage 6 kV
Width 64.8 mm
Colour rot
Height 30.9 mm
Length 45.7 mm
Cable cross-section 0,2-6,0 mm²
Rated current 32 A
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes