3273782 | Phoenix Contact
Distribution block, push-in connection, 0.2-6.0 mm², 32 A, 6 kV, black, 3273782
Unit Price (€ / pc.)
18.0047 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
18.00 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0047 €
10 pcs.
16.2078 €
100 pcs.
13.7802 €
*incl. VAT plus shipping costs
**Subject to prior sale
Distribution block, 3273782, Phoenix Contact
Distribution block, rated voltage: 800 V, nominal current: 32 A, connection method: Push-in connection, Load contact, cross section: 0.2 mm² - 6 mm², Push-in connection, Line contact, Rated cross section: 10 mm², cross section: 0.5 mm² - 10 mm², mounting type: NS 35/7,5, NS 35/15, color: black.
Features
- Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
- Clear wiring, thanks to eleven different color variants
- Time savings of up to 80%, thanks to ready-to-mount blocks without manual bridging
- Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
- Space savings of up to 50% on the DIN rail, thanks to transverse mounting
Technical specifications
Connection | Push-in-Anschluss | |
Number of terminals | 2 | |
Version | Verteilerblock | |
AWG cross-section | AWG 24 bis 10 | |
Rated Voltage | 800 V | |
Rated surge voltage | 6 kV | |
Width | 64.8 mm | |
Colour | schwarz | |
Height | 30.9 mm | |
Length | 45.7 mm | |
Cable cross-section | 0,2-6,0 mm² | |
Rated current | 32 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |