3273806 | Phoenix Contact

Distribution block, push-in connection, 0.2-6.0 mm², 6 pole, 32 A, 6 kV, purple, 3273806

Order No.: 60P3295
EAN: 4055626677927
MPN:
3273806
PTFIX 6X4 VT
Series: PTFIX
3273806 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
5.4502 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.45 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4502 €
10 pcs.
5.0099 €
50 pcs.
4.5696 €
100 pcs.
4.1055 €
*incl. VAT plus shipping costs
**Subject to prior sale

Distribution block, 3273806, Phoenix Contact

Distribution block, the block can be bridged with one another via the conductor shaft, for corresponding plug-in bridges, see accessories, bridged internally, rated voltage: 450 V, nominal current: 32 A, connection method: Push-in connection, cross section: 0.2 mm² - 6 mm², mounting type: for snapping onto a DIN rail adapter, Direct mounting with flange, Free-hanging, color: violet.

Features

  • Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
  • Clear wiring, thanks to eleven different color variants
  • Time savings of up to 80%, thanks to ready-to-mount blocks without manual bridging
  • Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
  • Space savings of up to 50% on the DIN rail, thanks to transverse mounting
Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 2
Ausführung Verteilerblock
AWG-Leiterquerschnitt AWG 24 bis 10
Bemessungsspannung 450 V
Bemessungsstoßspannung 6 kV
Breite 18.5 mm
Farbe violett
Höhe 21.7 mm
Länge 28.6 mm
Leiterquerschnitt 0,2-6,0 mm²
Nennstrom 32 A
Polzahl 6-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes