3273828 | Phoenix Contact

Distribution block, push-in connection, 0.2-6.0 mm², 12 pole, 32 A, 6 kV, purple, 3273828

Order No.: 60P2827
EAN: 4055626646909
MPN:
3273828
PTFIX 12X4 VT
Series: PTFIX
Phoenix Contact
3273828 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
10.4720 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
10.47 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4720 €
10 pcs.
9.4248 €
100 pcs.
8.0087 €
*incl. VAT plus shipping costs
**Subject to prior sale

Distribution block, 3273828, Phoenix Contact

Distribution block, the block can be bridged with one another via the conductor shaft, for corresponding plug-in bridges, see accessories, bridged internally, rated voltage: 450 V, nominal current: 32 A, connection method: Push-in connection, cross section: 0.2 mm² - 6 mm², mounting type: for snapping onto a DIN rail adapter, Direct mounting with flange, Free-hanging, color: violet.

Features

  • Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
  • Clear wiring, thanks to eleven different color variants
  • Time savings of up to 80%, thanks to ready-to-mount blocks without manual bridging
  • Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
  • Space savings of up to 50% on the DIN rail, thanks to transverse mounting
Technical specifications
Connection push-in connection
Number of terminals 2
Version distribution block
AWG cross-section AWG 24 to 10
Rated Voltage 450 V
Rated surge voltage 6 kV
Width 36.9 mm
Colour purple
Height 21.7 mm
Length 28.6 mm
Cable cross-section 0.2-6.0 mm²
Rated current 32 A
Pin number 12 pole
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes