3273840 | Phoenix Contact

Distribution block, push-in connection, 0.2-6.0 mm², 18 pole, 32 A, 6 kV, yellow, 3273840

Order No.: 60P2973
EAN: 4055626714578
MPN:
3273840
PTFIX 18X4 YE
Series: PTFIX
3273840 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
15.1130 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
15.11 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1130 €
10 pcs.
13.6017 €
100 pcs.
11.5549 €
*incl. VAT plus shipping costs
**Subject to prior sale

Distribution block, 3273840, Phoenix Contact

Distribution block, internally bridged, the block can be bridged to each other via the conductor shaft. Suitable jumpers see accessories, Rated voltage: 450 V, Rated current: 32 A, Connection type: Push-in connection, number of connections: 18, cross section: 0.2 mm² - 6 mm², AWG: 24 - 10, width: 55.4 mm, height: 21.7 mm, Color: yellow, Mounting style: snap on rail adapter, adapter plate.

Features

  • Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
  • Clear wiring, thanks to eleven different color variants
  • Time savings of up to 80%, thanks to ready-to-mount blocks without manual bridging
  • Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
  • Space savings of up to 50% on the DIN rail, thanks to transverse mounting
Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 2
Ausführung Verteilerblock
AWG-Leiterquerschnitt AWG 24 bis 10
Bemessungsspannung 450 V
Bemessungsstoßspannung 6 kV
Breite 55.35 mm
Farbe gelb
Höhe 21.7 mm
Länge 28.6 mm
Leiterquerschnitt 0,2-6,0 mm²
Nennstrom 32 A
Polzahl 18-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes