3273878 | Phoenix Contact

Distribution block, push-in connection, 0.2-6.0 mm², 13 pole, 32 A, 6 kV, gray, 3273878

Order No.: 65P2218
EAN: 4055626668109
MPN:
3273878
PTFIX 10/12X4 GY
Series: PTFIX
3273878 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
12.0190 € *
Available in 5 Days: 1,191 pcs. - if ordered today
Total Price:
12.02 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0190 €
10 pcs.
10.8171 €
100 pcs.
9.1987 €
*incl. VAT plus shipping costs
Subject to prior sale

Distribution block, 3273878, Phoenix Contact

Distribution block, rated voltage: 450 V, nominal current: 32 A, connection method: Push-in connection, Load contact, cross section: 0.2 mm² - 6 mm², Push-in connection, Line contact, Rated cross section: 10 mm², cross section: 0.5 mm² - 10 mm², mounting type: for snapping onto a DIN rail adapter, Direct mounting with flange, Free-hanging, color: gray.

Features

  • Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
  • Clear wiring, thanks to eleven different color variants
  • Time savings of up to 80%, thanks to ready-to-mount blocks without manual bridging
  • Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
  • Space savings of up to 50% on the DIN rail, thanks to transverse mounting
Technical specifications
Filter Property Value
Version distribution block
Number of terminals 2
Pin number 13 pole
Cable cross-section 0.2-6.0 mm²
AWG cross-section AWG 24 to 10
Rated surge voltage 6 kV
Rated current 32 A
Rated Voltage 450 V
Degree of soiling 3
Length 28.6 mm
Width 46.3 mm
Height 21.7 mm
Connection push-in connection
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes