3273896 | Phoenix Contact
Distribution block, push-in connection, 0.2-6.0 mm², 13 pole, 32 A, 6 kV, orange, 3273896
Unit Price (€ / pc.)
12.7449 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
12.74 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7449 €
10 pcs.
11.4716 €
100 pcs.
9.7580 €
*incl. VAT plus shipping costs
**Subject to prior sale
Distribution block, 3273896, Phoenix Contact
Distribution block, rated voltage: 450 V, nominal current: 32 A, connection method: Push-in connection, Load contact, cross section: 0.2 mm² - 6 mm², Push-in connection, Line contact, Rated cross section: 10 mm², cross section: 0.5 mm² - 10 mm², mounting type: for snapping onto a DIN rail adapter, Direct mounting with flange, Free-hanging, color: orange.
Features
- Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
- Clear wiring, thanks to eleven different color variants
- Time savings of up to 80%, thanks to ready-to-mount blocks without manual bridging
- Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
- Space savings of up to 50% on the DIN rail, thanks to transverse mounting
Technical specifications
Version | Verteilerblock | |
Number of terminals | 2 | |
Pin number | 13-polig | |
Cable cross-section | 0,2-6,0 mm² | |
AWG cross-section | AWG 24 bis 10 | |
Rated surge voltage | 6 kV | |
Rated current | 32 A | |
Rated Voltage | 450 V | |
Degree of soiling | 3 | |
Length | 28.6 mm | |
Width | 46.3 mm | |
Height | 21.7 mm | |
Connection | Push-in-Anschluss | |
Colour | orange |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |