3273952 | Phoenix Contact

Distribution block, push-in connection, 0.2-6.0 mm², 12 pole, 32 A, 6 kV, green, 3273952

Order No.: 60P2835
EAN: 4055626647203
MPN:
3273952
PTFIX 12X4-G GN
Series: PTFIX
Phoenix Contact
3273952 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
11.3645 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.36 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3645 €
10 pcs.
10.2221 €
100 pcs.
8.6870 €
*incl. VAT plus shipping costs
**Subject to prior sale

Distribution block, 3273952, Phoenix Contact

Distribution block, the block can be bridged with one another via the conductor shaft, for corresponding plug-in bridges, see accessories, bridged internally, rated voltage: 450 V, nominal current: 32 A, connection method: Push-in connection, cross section: 0.2 mm² - 6 mm², mounting type: adhesive, color: green.

Features

  • Clear arrangement thanks to marking of all terminal points
  • Convenient test options, thanks to test openings at every terminal point
  • Space-saving potential distribution, thanks to compact micro Potential distributor
  • Space-saving, thanks to the compact design
  • Flexible use, thanks to DIN rail and direct mounting
Technical specifications
Connection push-in connection
Number of terminals 2
Version distribution block
AWG cross-section AWG 24 to 10
Rated Voltage 450 V
Rated surge voltage 6 kV
Width 36.9 mm
Colour green
Height 21.7 mm
Length 26.4 mm
Cable cross-section 0.2-6.0 mm²
Rated current 32 A
Pin number 12 pole
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes