3273960 | Phoenix Contact

Distribution block, push-in connection, 0.2-6.0 mm², 12 pole, 32 A, 6 kV, purple, 3273960

Order No.: 60P2840
EAN: 4055626647241
MPN:
3273960
PTFIX 12X4-G VT
Series: PTFIX
3273960 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
12.5188 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.52 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5188 €
10 pcs.
11.2812 €
100 pcs.
9.5795 €
*incl. VAT plus shipping costs
**Subject to prior sale

Distribution block, 3273960, Phoenix Contact

Distribution block, the block can be bridged with one another via the conductor shaft, for corresponding plug-in bridges, see accessories, bridged internally, rated voltage: 450 V, nominal current: 32 A, connection method: Push-in connection, cross section: 0.2 mm² - 6 mm², mounting type: adhesive, color: violet.

Features

  • Clear arrangement thanks to marking of all terminal points
  • Convenient test options, thanks to test openings at every terminal point
  • Space-saving potential distribution, thanks to compact micro Potential distributor
  • Space-saving, thanks to the compact design
  • Flexible use, thanks to DIN rail and direct mounting
Technical specifications
Version Verteilerblock
Number of terminals 2
Pin number 12-polig
Cable cross-section 0,2-6,0 mm²
AWG cross-section AWG 24 bis 10
Rated surge voltage 6 kV
Rated current 32 A
Rated Voltage 450 V
Degree of soiling 3
Length 26.4 mm
Width 36.9 mm
Height 21.7 mm
Connection Push-in-Anschluss
Colour violett
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes