3273986 | Phoenix Contact
Distribution block, push-in connection, 0.2-6.0 mm², 18 pole, 32 A, 6 kV, yellow/black, 3273986
Unit Price (€ / pc.)
16.6362 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.64 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6362 €
10 pcs.
14.9821 €
100 pcs.
12.7211 €
*incl. VAT plus shipping costs
**Subject to prior sale
Distribution block, 3273986, Phoenix Contact
Distribution block, the block can be bridged with one another via the conductor shaft, for corresponding plug-in bridges, see accessories, bridged internally, rated voltage: 450 V, nominal current: 32 A, connection method: Push-in connection, cross section: 0.2 mm² - 6 mm², mounting type: adhesive, color: black/yellow.
Features
- Clear arrangement thanks to marking of all terminal points
- Convenient test options, thanks to test openings at every terminal point
- Space-saving potential distribution, thanks to compact micro Potential distributor
- Space-saving, thanks to the compact design
- Flexible use, thanks to DIN rail and direct mounting
Technical specifications
Anschluss | Push-in-Anschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | Verteilerblock | |
AWG-Leiterquerschnitt | AWG 24 bis 10 | |
Bemessungsspannung | 450 V | |
Bemessungsstoßspannung | 6 kV | |
Breite | 55.4 mm | |
Farbe | gelb/schwarz | |
Höhe | 21.7 mm | |
Länge | 26.4 mm | |
Leiterquerschnitt | 0,2-6,0 mm² | |
Nennstrom | 32 A | |
Polzahl | 18-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |