3273990 | Phoenix Contact

Distribution block, push-in connection, 0.2-6.0 mm², 32 A, 6 kV, blue, 3273990

Order No.: 65P2325
EAN: 4055626668352
MPN:
3273990
PTFIX 10/6X4-G BU
Series: PTFIX
3273990 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
8.4371 € *
Available: 0 pcs.
Available in 10 days: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
8.44 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4371 €
10 pcs.
7.6041 €
100 pcs.
6.4498 €
*incl. VAT plus shipping costs
**Subject to prior sale

Distribution block, 3273990, Phoenix Contact

Distribution block, bridged internally, rated voltage: 450 V, nominal current: 32 A, connection method: Push-in connection, Load contact, cross section: 0.2 mm² - 6 mm², Push-in connection, Line contact, Rated cross section: 10 mm², cross section: 0.5 mm² - 10 mm², mounting type: adhesive, color: blue.

Technical specifications
Connection Push-in-Anschluss
Version Verteilerblock
AWG cross-section AWG 24 bis 10
Rated Voltage 450 V
Rated surge voltage 6 kV
Width 27.9 mm
Colour blau
Height 22.7 mm
Length 28.6 mm
Cable cross-section 0,2-6,0 mm²
Rated current 32 A
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes