3274002 | Phoenix Contact
Distribution block, push-in connection, 0.2-6.0 mm², 32 A, 6 kV, black, 3274002
Unit Price (€ / pc.)
8.4371 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.44 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4371 €
10 pcs.
7.6041 €
100 pcs.
6.4498 €
*incl. VAT plus shipping costs
**Subject to prior sale
Distribution block, 3274002, Phoenix Contact
Distribution block, bridged internally, rated voltage: 450 V, nominal current: 32 A, connection method: Push-in connection, Load contact, cross section: 0.2 mm² - 6 mm², Push-in connection, Line contact, Rated cross section: 10 mm², cross section: 0.5 mm² - 10 mm², mounting type: adhesive, color: black.
Technical specifications
Connection | Push-in-Anschluss | |
Version | Verteilerblock | |
AWG cross-section | AWG 24 bis 10 | |
Rated Voltage | 450 V | |
Rated surge voltage | 6 kV | |
Width | 27.9 mm | |
Colour | schwarz | |
Height | 22.7 mm | |
Length | 28.6 mm | |
Cable cross-section | 0,2-6,0 mm² | |
Rated current | 32 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |