3274048 | Phoenix Contact

Distribution block, push-in connection, 0.2-6.0 mm², 32 A, 6 kV, purple, 3274048

Order No.: 65P2283
EAN: 4055626668666
MPN:
3274048
PTFIX 10/18X4-G VT
Series: PTFIX
3274048 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
18.3617 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.36 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3617 €
10 pcs.
16.5172 €
100 pcs.
14.0420 €
*incl. VAT plus shipping costs
**Subject to prior sale

Distribution block, 3274048, Phoenix Contact

Distribution block, bridged internally, rated voltage: 450 V, nominal current: 32 A, connection method: Push-in connection, Load contact, cross section: 0.2 mm² - 6 mm², Push-in connection, Line contact, Rated cross section: 10 mm², cross section: 0.5 mm² - 10 mm², mounting type: adhesive, color: violet.

Features

  • Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
  • Clear wiring, thanks to eleven different color variants
  • Time savings of up to 80%, thanks to ready-to-mount blocks without manual bridging
  • Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
  • Space savings of up to 50% on the DIN rail, thanks to transverse mounting
Technical specifications
Anschluss Push-in-Anschluss
Ausführung Verteilerblock
AWG-Leiterquerschnitt AWG 24 bis 10
Bemessungsspannung 450 V
Bemessungsstoßspannung 6 kV
Breite 64.8 mm
Farbe violett
Höhe 22.7 mm
Länge 28.6 mm
Leiterquerschnitt 0,2-6,0 mm²
Nennstrom 32 A
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes