3274108 | Phoenix Contact

Distribution block, push-in connection, 0.14-4.0 mm², 6 pole, 24 A, 8 kV, green, 3274108

Order No.: 60P3254
EAN: 4055626393452
MPN:
3274108
PTFIX 6X2,5-NS15A GN
Series: PTFIX
Phoenix Contact
3274108 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
5.3550 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3550 €
10 pcs.
4.9266 €
50 pcs.
4.4863 €
100 pcs.
4.0341 €
*incl. VAT plus shipping costs
**Subject to prior sale

Distribution block, 3274108, Phoenix Contact

Distribution block, the block can be bridged with one another via the conductor shaft, for corresponding plug-in bridges, see accessories, Block with horizontal alignment, rated voltage: 690 V, nominal current: 24 A, connection method: Push-in connection, cross section: 0.14 mm² - 4 mm², mounting type: NS 15, color: green.

Features

  • Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
  • Clear wiring, thanks to eleven different color variants
  • Time savings of up to 80%, thanks to ready-to-mount blocks without manual bridging
  • Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
  • Space savings of up to 50% on the DIN rail, thanks to transverse mounting
Technical specifications
Connection push-in connection
Number of terminals 2
Version distribution block
AWG cross-section AWG 26 to 12
Rated Voltage 690 V
Rated surge voltage 8 kV
Width 16 mm
Colour green
Height 30.5 mm
Length 28.6 mm
Cable cross-section 0.14-4.0 mm²
Rated current 24 A
Pin number 6 pole
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes