3274124 | Phoenix Contact

Distribution block, push-in connection, 0.14-4.0 mm², 12 pole, 24 A, 8 kV, blue, 3274124

Order No.: 60P2785
EAN: 4055626393544
MPN:
3274124
PTFIX 12X2,5-NS15A BU
Series: PTFIX
3274124 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
9.6033 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.60 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6033 €
10 pcs.
8.6394 €
100 pcs.
7.3542 €
*incl. VAT plus shipping costs
**Subject to prior sale

Distribution block, 3274124, Phoenix Contact

Distribution block, the block can be bridged with one another via the conductor shaft, for corresponding plug-in bridges, see accessories, Block with horizontal alignment, rated voltage: 690 V, nominal current: 24 A, connection method: Push-in connection, cross section: 0.14 mm² - 4 mm², mounting type: NS 15, color: blue.

Features

  • Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
  • Clear wiring, thanks to eleven different color variants
  • Time savings of up to 80%, thanks to ready-to-mount blocks without manual bridging
  • Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
  • Space savings of up to 50% on the DIN rail, thanks to transverse mounting
Technical specifications
Version Verteilerblock
Number of terminals 2
Pin number 12-polig
Cable cross-section 0,14-4,0 mm²
AWG cross-section AWG 26 bis 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 690 V
Degree of soiling 3
Length 28.6 mm
Width 31.45 mm
Height 30.5 mm
Connection Push-in-Anschluss
Colour blau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes