3274139 | Phoenix Contact

Distribution block, push-in connection, 0.14-4.0 mm², 12 pole, 24 A, 8 kV, pink, 3274139

Order No.: 60P2789
EAN: 4055626393629
MPN:
3274139
PTFIX 12X2,5-NS15A PK
Series: PTFIX
Phoenix Contact
3274139 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
9.7937 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.79 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7937 €
10 pcs.
8.8060 €
100 pcs.
7.4851 €
*incl. VAT plus shipping costs
**Subject to prior sale

Distribution block, 3274139, Phoenix Contact

Distribution block, the block can be bridged with one another via the conductor shaft, for corresponding plug-in bridges, see accessories, Block with horizontal alignment, rated voltage: 690 V, nominal current: 24 A, connection method: Push-in connection, cross section: 0.14 mm² - 4 mm², mounting type: NS 15, color: pink.

Features

  • Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
  • Clear wiring, thanks to eleven different color variants
  • Time savings of up to 80%, thanks to ready-to-mount blocks without manual bridging
  • Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
  • Space savings of up to 50% on the DIN rail, thanks to transverse mounting
Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 2
Ausführung Verteilerblock
AWG-Leiterquerschnitt AWG 26 bis 12
Bemessungsspannung 690 V
Bemessungsstoßspannung 8 kV
Breite 31.45 mm
Farbe pink
Höhe 30.5 mm
Länge 28.6 mm
Leiterquerschnitt 0,14-4,0 mm²
Nennstrom 24 A
Polzahl 12-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes