5036037 | Phoenix Contact

Protective conductor terminal, screw connection, 0.2-4.0 mm², 6 kV, yellow/green, 5036037

Order No.: 60P5394
EAN: 4017918095857
MPN:
5036037
UKK 5-PE-1
Series: UKK
5036037 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
12.6259 € *
Available: 0 pcs.
Available in 10 days: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
631.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
12.6259 €

Ground modular terminal block, 5036037, Phoenix Contact

Ground modular terminal block, number of connections: 4, connection method: Screw connection, 1st and 2nd level, cross section: 0.2 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.

Features

  • Same shape and pitch as the feed-through terminal blocks
  • Universal protective conductor foot for mounting on NS 35 or NS 32 DIN rails
  • The offset levels offer unobstructed access to the lower connection level even when fully wired
Technical specifications
Connection Schraubanschluss
Version Schutzleiter-Reihenklemme
AWG cross-section AWG 24 bis 12
Rated surge voltage 6 kV
Width 6.2 mm
Colour gelb/grün
Height 62 mm
Length 56 mm
Cable cross-section 0,2-4,0 mm²
Degree of soiling 3
Logistics
Country of origin TR
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 4-Nonylphenol, verzweigt und linear, ethoxyliert